MS27497P22A35SC

Heilind Number:AAOMS27497P22A35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P22A35SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P22A35SC
SKU:AAOMS27497P22A35SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability in various conditions. Available in various configurations including front and rear wall mounts, jam nut, and box mounts, they provide flexibility for different applications. Compliant with military specification MIL-DTL-38999 II, these circular receptacles ensure reliable electrical connections. The connectors, made of aluminum with plating options such as electroless nickel and cadmium finishes, are suitable for aerospace, defense, and industrial applications. With gold-plated contacts and a mating type of bayonet, they guarantee secure and efficient connections. Additionally, RoHS compliant options are available, meeting environmental standards.