MS27497P22A35SD

Heilind Number:AAOMS27497P22A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P22A35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P22A35SD
SKU:AAOMS27497P22A35SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet military specifications for durability. Utilizing M39029 rear release crimp contacts, they ensure secure connections in applications requiring high reliability. Their aluminum shells come with multiple plating options, including RoHS compliant finishes, making them suitable for diverse industries. Perfect for aerospace, defense, and industrial applications, these connectors offer exceptional conductivity and longevity, with a service rating of M for added assurance.