MS27497P22B32SA

Heilind Number:AAOMS27497P22B32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P22B32SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P22B32SA
SKU:AAOMS27497P22B32SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 crimp contacts, these connectors ensure reliable connectivity. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet stringent military specifications for durability. Suitable for military and aerospace use, these connectors ensure secure and efficient electrical connections under demanding conditions.