MS27497P22F55P

Heilind Number:AAOMS27497P22F55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P22F55P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P22F55P
SKU:AAOMS27497P22F55P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with options for plating such as gold, electroless nickel, and cadmium-free finishes. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and aerospace applications, these connectors, featuring bayonet coupling, offer reliable performance with a service rating of I and mating life of 500 cycles.