MS27497P24B35PA

Heilind Number:AAOMS27497P24B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497P24B35PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497P24B35PA
SKU:AAOMS27497P24B35PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, offering robust connectivity in harsh environments. These environmentally sealed connectors have an operating temperature range of -65 °C to 200 °C, ensuring reliable performance in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse installation needs. With options like RFI grounding and standard plugs, along with a range of shell sizes and insert arrangements, these connectors provide flexibility in design. Constructed with aluminum shells and offering plating choices including electroless nickel and cadmium finishes, they meet stringent military specifications. These connectors, with gold-plated contacts and bayonet coupling, ensure secure and durable electrical connections for mission-critical applications.