MS27497T10A35SD

Heilind Number:AAOMS27497T10A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10A35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10A35SD
SKU:AAOMS27497T10A35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with plating options including electroless nickel and cadmium finishes, ensuring durability and compatibility with RoHS regulations. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Perfect for military and industrial applications, these connectors provide rugged reliability with their conductive socket contact style and ingress protection.