MS27497T10A5PD

Heilind Number:AAOMS27497T10A5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10A5PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10A5PD
SKU:AAOMS27497T10A5PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in a sealed insert, designed for rugged environments with a wide operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various configurations like front and rear wall mounts, jam nuts, and box mounts, offering versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering plating options including cadmium-free finishes, they ensure durability and compliance with RoHS standards. Perfect for military and industrial applications, these connectors guarantee secure and high-performance electrical connections.