MS27497T10A5SA

Heilind Number:AAOMS27497T10A5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10A5SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10A5SA
SKU:AAOMS27497T10A5SA

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged durability with up to 128 contacts in a sealed insert, designed for harsh environments. Operating between -65 °C and 200 °C, these connectors come in various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they ensure reliable performance. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for demanding applications requiring secure and durable electrical connections.