MS27497T10A98PC

Heilind Number:AAOMS27497T10A98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10A98PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10A98PC
SKU:AAOMS27497T10A98PC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they provide durability and environmental resistance. Perfect for military and industrial use, these connectors meet MIL-DTL-38999 II specifications for performance and reliability.