MS27497T10A99SA

Heilind Number:AAOMS27497T10A99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10A99SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10A99SA
SKU:AAOMS27497T10A99SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are highly versatile. Available in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with durable aluminum shells and plated with options such as electroless nickel and cadmium finishes, they ensure reliable performance. Equipped with M39029 rear release crimp contacts, these connectors guarantee secure connections. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 II specifications for quality and performance.