MS27497T10A99SD

Heilind Number:AAOMS27497T10A99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10A99SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10A99SD
SKU:AAOMS27497T10A99SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. The connectors come in 9 shell sizes with 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they provide durability and reliability. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure secure and efficient electrical connections in demanding environments.