MS27497T10B35P

Heilind Number:AAOMS27497T10B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10B35P
ECAD Model:
3D Model

Description:

AAOMS27497T10B35P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10B35P
SKU:AAOMS27497T10B35P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. These connectors come in various configurations, including front and rear wall mounts, jam nut, and box mounts, providing versatility for different applications. Built to MIL-DTL-38999 II specifications, they ensure high-quality and durability. The aluminum shells are available with different plating options, including cadmium-free finishes, meeting RoHS compliance. With gold contact plating and removable crimp contacts, they offer excellent conductivity and mating reliability. Suitable for military and industrial use, these connectors are ideal for demanding environments where ruggedness and performance are essential.