MS27497T10B35SA

Heilind Number:AAOMS27497T10B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10B35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10B35SA
SKU:AAOMS27497T10B35SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, ensuring reliable performance in harsh environments. Featuring front and rear wall mount options, jam nut and box mount receptacles, they provide versatile installation choices. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee secure connections. Constructed with aluminum shells and available in different plating options, including RoHS certified finishes, they prioritize durability and compliance. The connectors, classified under military specification MIL-DTL-38999 II, are essential components for demanding electrical systems.