| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T10B35SA L/C |
| SKU: | AAOMS27497T10B35SA L/C |
MS27497T10B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27497T10B35SALC model, are meticulously engineered for high-reliability electrical connections in harsh environments. Featuring a wall-mounting back panel design with a bayonet coupling, these connectors are ideal for aerospace, defense, and industrial applications. With a shell size of 10 and contact size 22D, they offer a total of 13 removable crimp contacts for efficient signal transmission. The shell, made of durable aluminum, is coated with electroless nickel and cadmium olive drab for enhanced corrosion resistance. Meeting stringent military specification MIL-DTL-38999 II, these connectors ensure performance in extreme temperatures ranging from -65 °C to 175 °C. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.

