| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T10B35SB L/C |
| SKU: | AAOMS27497T10B35SB L/C |
MS27497T10B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T10B35SBLC model, are engineered for rugged environments, offering reliable electrical connectivity in harsh conditions. With a maximum operating temperature of 175°C and a minimum of -65°C, they ensure performance in extreme temperatures. Featuring a wall mounting flange design and bayonet coupling, these connectors provide secure attachment. Constructed with aluminum shells and coated with electroless nickel and cadmium olive drab finishes, they guarantee durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for hi-rel applications. Please note, this assembly does not ship with contacts.