MS27497T10B5PC

Heilind Number:AAOMS27497T10B5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10B5PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10B5PC
SKU:AAOMS27497T10B5PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. With a bayonet coupling and gold contact plating, they guarantee secure and efficient connections. These connectors, meeting MIL-DTL-38999 II specifications, are ideal for military, aerospace, and other rugged applications.