| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T10B5PC L/C |
| SKU: | AAOMS27497T10B5PC L/C |
MS27497T10B5PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a sealed insert, offer high-performance connectivity for harsh environments. With an operating temperature range from -65°C to 200°C, these connectors are suitable for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure secure installation. Compliant with military specification MIL-DTL-38999 II, they come in aluminum shells with a choice of plating finishes, including cadmium and electroless nickel. Utilizing M39029 rear release crimp contacts, they provide reliable and efficient connectivity. Suitable for use in diverse industries, these connectors meet stringent quality and performance standards. Please note that this assembly does not ship with contacts.