MS27497T10B5PD

Heilind Number:AAOMS27497T10B5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10B5PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10B5PD
SKU:AAOMS27497T10B5PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp. Constructed with aluminum shells and offering different plating options such as cadmium and nickel, they ensure durability. Utilizing M39029 rear release crimp contacts, these connectors provide reliable connectivity. RoHS compliant finishes are also available, catering to environmental regulations. Suitable for military and industrial use, they guarantee performance in challenging conditions.