MS27497T10B98PC

Heilind Number:AAOMS27497T10B98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10B98PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10B98PC
SKU:AAOMS27497T10B98PC

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance in harsh environments, featuring up to 128 contacts within an insert. These environmentally sealed connectors are designed for a wide operating temperature range of -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they ensure reliable connectivity in military and industrial applications. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors accommodate diverse installation requirements. Compliant with MIL-DTL-38999 II specifications, they guarantee durability and functionality, with aluminum shells and multiple plating choices including cadmium-free finishes for RoHS compliance. Suitable for demanding environments, these connectors provide secure and efficient electrical connections in critical systems.