MS27497T10B98SA

Heilind Number:AAOMS27497T10B98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10B98SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10B98SA
SKU:AAOMS27497T10B98SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. With operating temperatures ranging from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts, offering versatility in connectivity. Constructed with aluminum shells and various plating options, including RoHS certified finishes, they guarantee durability and compliance. Suitable for military and industrial applications, these connectors provide secure and efficient electrical connections in demanding settings.