MS27497T10B98SD

Heilind Number:AAOMS27497T10B98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10B98SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10B98SD
SKU:AAOMS27497T10B98SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing for reliable performance. With an operating temperature range of -65 °C to 200 °C, these connectors offer versatility across various conditions. Available in multiple configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The aluminum shells come in different plating options including cadmium-free finishes, ensuring compliance with RoHS regulations. Utilizing M39029 rear release crimp contacts, these connectors provide secure and efficient connectivity. Ideal for military and industrial applications, they offer durability with a service rating of I and 500 mating cycles. Conductive and environment-resistant, these connectors guarantee optimal performance in demanding settings.