MS27497T10F35PB

Heilind Number:AAOMS27497T10F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10F35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10F35PB
SKU:AAOMS27497T10F35PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer versatility and reliability. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options including gold and electroless nickel, they ensure durability and performance. Meeting stringent military specifications, these connectors are ideal for applications requiring rugged and high-performance connectivity.