MS27497T10F35SA

Heilind Number:AAOMS27497T10F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10F35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10F35SA
SKU:AAOMS27497T10F35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, ensuring reliable signal transmission in harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors, crafted from durable aluminum, are designed for longevity and are offered with RoHS-certified cadmium-free finishes. With gold-plated contacts and electroless nickel coating, they ensure excellent conductivity and corrosion resistance. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors guarantee secure and efficient electrical connections in any setting.