MS27497T10F35SB

Heilind Number:AAOMS27497T10F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10F35SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10F35SB
SKU:AAOMS27497T10F35SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliability. Available in various mounting styles, including wall mount and jam nut receptacles, they offer flexibility in installation. The connectors use M39029 rear release crimp contacts, ensuring secure connections. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, they provide durability and performance. Suitable for military and industrial applications, these connectors meet stringent quality standards, including RoHS compliance.