MS27497T10F35SD

Heilind Number:AAOMS27497T10F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10F35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10F35SD
SKU:AAOMS27497T10F35SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. These connectors offer various mounting options including front and rear wall mount, jam nut, and box mount receptacles, with straight, RFI grounding, and standard plugs available. Compliant with military specification MIL-DTL-38999 II, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and available in different plating options, these connectors ensure reliable performance. Their RoHS compliant finishes guarantee environmental safety, making them ideal for critical applications.