MS27497T10F5SC

Heilind Number:AAOMS27497T10F5SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10F5SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10F5SC
SKU:AAOMS27497T10F5SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. These harsh environment thin-walled connectors offer various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Designed for military applications, these connectors ensure reliable performance with their gold-plated contacts and durable construction, meeting stringent military specifications for quality and reliability in harsh operating environments.