MS27497T10F5SD

Heilind Number:AAOMS27497T10F5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10F5SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10F5SD
SKU:AAOMS27497T10F5SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. With a wide range of plating options, including cadmium-free finishes, they ensure durability and performance in demanding applications. Operating between -65 °C and 200 °C, these connectors are ideal for military and industrial use, providing secure and efficient electrical connections in any environment.