MS27497T10F99S

Heilind Number:AAOMS27497T10F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10F99S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10F99S
SKU:AAOMS27497T10F99S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, ensuring robust connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact configurations. Constructed with aluminum shells and plated with options such as electroless nickel, they provide durability and corrosion resistance. Compliant with MIL-DTL-38999 II military specification, these connectors are ideal for demanding applications where rugged connectivity is essential.