MS27497T10F99SB

Heilind Number:AAOMS27497T10F99SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10F99SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10F99SB
SKU:AAOMS27497T10F99SB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts and are designed for harsh environments, with an operating temperature range of -65 °C to 200 °C. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in different sizes. Constructed with aluminum shells, they offer multiple plating options, such as gold, electroless nickel, and cadmium-free finishes. Meeting military specification MIL-DTL-38999 II, these circular connectors provide reliable connectivity for applications requiring durability in challenging conditions.