MS27497T10F99SD

Heilind Number:AAOMS27497T10F99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T10F99SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T10F99SD
SKU:AAOMS27497T10F99SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Offering both straight and 90-degree cable clamp plugs, they cater to diverse installation needs. Made of aluminum with options for cadmium-free finishes, they ensure durability and compliance with RoHS standards. Suitable for military and industrial applications, these connectors guarantee secure and efficient electrical connections.