MS27497T12A35PC

Heilind Number:AAOMS27497T12A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T12A35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T12A35PC
SKU:AAOMS27497T12A35PC

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts within a sealed insert. With an impressive operating range from -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum, these connectors come with a range of plating options, including cadmium-free finishes for environmental compliance. Overall, the MIL-DTL-38999 Series II connectors deliver high performance and longevity, making them ideal for military and industrial use.