MS27497T12A98PC

Heilind Number:AAOMS27497T12A98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T12A98PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T12A98PC
SKU:AAOMS27497T12A98PC

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, crafted with aluminum shells, come in nine shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Plating options include electroless nickel, iridescent yellow cadmium, and more, with RoHS-certified cadmium-free finishes available. These connectors, meeting MIL-DTL-38999 II specifications, ensure high performance and durability, making them suitable for military and industrial applications requiring secure and efficient electrical connections.