MS27497T12B35PC

Heilind Number:AAOMS27497T12B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T12B35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T12B35PC
SKU:AAOMS27497T12B35PC

Detailed Description

Experience superior connectivity with our MIL-DTL-38999 Series II connectors, designed for demanding environments. Engineered to withstand extreme temperatures ranging from -65 °C to 200 °C, these connectors feature up to 128 contacts within an insert, ensuring reliable performance. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. With options for straight, RFI grounding, and standard plugs, each connector is meticulously crafted for optimal functionality. Constructed with aluminum shells and offering a range of plating choices such as electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. Compliant with stringent military specifications, these connectors are ideal for mission-critical operations. Trust in the rugged construction and impeccable performance of our MIL-DTL-38999 Series II connectors for seamless connectivity in challenging conditions.