| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T12B8PC L/C |
| SKU: | AAOMS27497T12B8PC L/C |
MS27497T12B8PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T12B8PCLC model, are engineered for high-reliability performance in demanding environments. With a robust construction and a wide operating temperature range of -65°C to 200°C, these connectors ensure seamless connectivity in harsh conditions. Featuring a wall-mounting flange design and bayonet coupling, they offer secure and easy installation. The electroless nickel and cadmium olive drab finishes provide excellent corrosion resistance, making them ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.