| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T12B98PC L/C |
| SKU: | AAOMS27497T12B98PC L/C |
MS27497T12B98PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer exceptional durability and performance in harsh environments, with up to 128 contacts housed in a secure insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors ensure reliable conductivity. Please note that this assembly does not ship with contacts.