| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T12F35P L/C |
| SKU: | AAOMS27497T12F35P L/C |
MS27497T12F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are built to excel in harsh environments, offering up to 128 contacts in a single insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they ensure versatile installation possibilities. Operating flawlessly in temperatures ranging from -65°C to 200°C, these connectors guarantee reliable performance under extreme conditions. Available in various plating options, including cadmium-free finishes, they prioritize environmental compliance without compromising durability. Ideal for military and industrial applications, these connectors provide secure and efficient electrical connections. Please note that this assembly does not ship with contacts.