| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T12F35S L/C |
| SKU: | AAOMS27497T12F35S L/C |
MS27497T12F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a back panel wall mounting flange, offer reliable electrical connectivity in harsh environments. With a crimp type, bayonet coupling design, these circular receptacles are MIL-DTL-38999 II compliant, ensuring high performance in military and aerospace applications. Constructed with aluminum shells and electroless nickel plating, they provide durability and corrosion resistance. Rated for a wide operating temperature range of -65 °C to 200 °C, they are suitable for extreme conditions. This assembly, SKU MS27497T12F35S L/C, does not ship with contacts.