MS27497T12F4P

Heilind Number:AAOMS27497T12F4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T12F4P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T12F4P
SKU:AAOMS27497T12F4P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors feature durable aluminum shells with options for plating finishes including cadmium-free and electroless nickel. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With a mating type of bayonet and a service rating of I, these connectors are ideal for military and aerospace use.