| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T12F4SB L/C |
| SKU: | AAOMS27497T12F4SB L/C |
MS27497T12F4SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts housed in a rugged insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Featuring RFI grounding and standard plugs with 90-degree cable clamps, these connectors come in 9 shell sizes and 52 insert arrangements, catering to diverse needs. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel, they prioritize durability and environmental compliance. Please note that this assembly does not ship with contacts.