| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T12F4SC L/C |
| SKU: | AAOMS27497T12F4SC L/C |
MS27497T12F4SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a MIL-DTL-38999 II military specification, offer top-of-the-line connectivity for demanding environments. With a rugged design and various mounting options including wall and box mounts, these connectors ensure secure and reliable connections. Constructed with durable aluminum shells and available in a range of plating options, they are built to withstand harsh conditions. The 9 shell sizes and 52 insert arrangements, along with the utilization of M39029 rear release crimp contacts, provide versatility and ease of use. Operating seamlessly in temperatures ranging from -65°C to 200°C, these connectors are perfect for a wide range of applications. Please note that this assembly does not ship with contacts.