MS27497T14A18SA

Heilind Number:AAOMS27497T14A18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T14A18SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T14A18SA
SKU:AAOMS27497T14A18SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and plated in options like electroless nickel and cadmium, they ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Meeting stringent military specifications, these connectors are ideal for applications requiring rugged and dependable electrical connections.