MS27497T14A18SD

Heilind Number:AAOMS27497T14A18SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T14A18SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T14A18SD
SKU:AAOMS27497T14A18SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert that offers environmental sealing. With a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in aluminum shells with options for plating such as electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors meet stringent standards for durability and performance.