| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T14B15PC L/C |
| SKU: | AAOMS27497T14B15PC L/C |
MS27497T14B15PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T14B15PCLC model, are meticulously engineered for demanding environments, offering up to 128 contacts within their inserts. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed from durable aluminum with multiple plating options, including cadmium and nickel, they guarantee corrosion resistance. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connectivity. It's important to note that this assembly does not ship with contacts, allowing for customization to suit specific application requirements. Ideal for military, aerospace, and industrial applications, these connectors are the epitome of rugged reliability.