| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T14B18SC L/C |
| SKU: | AAOMS27497T14B18SC L/C |
MS27497T14B18SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring MS27497 designation, offer rugged and reliable connectivity for harsh environments. With a wall mount flange design and bayonet coupling, these connectors ensure secure attachment in demanding applications. Constructed with aluminum shells and electroless nickel or cadmium olive drab plating, they provide durability and corrosion resistance. Operating in temperatures from -65°C to 175°C, they are suitable for a wide range of environments. Please note that this assembly does not ship with contacts.