MS27497T14B37PC

Heilind Number:AAOMS27497T14B37PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T14B37PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T14B37PC
SKU:AAOMS27497T14B37PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 environmentally sealed contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with options for RoHS-certified finishes. With 37 gold-plated contacts in a 14-22M arrangement, they ensure reliable conductivity in demanding applications. The bayonet coupling design and rugged construction make them ideal for aerospace, defense, and industrial settings, providing 500 mating cycles and resistance to environmental factors.