MS27497T14B37PD

Heilind Number:AAOMS27497T14B37PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T14B37PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T14B37PD
SKU:AAOMS27497T14B37PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offering options for plating finishes like cadmium and nickel, these connectors are reliable for military and industrial applications requiring durability and performance in challenging conditions.