| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T14B97PB L/C |
| SKU: | AAOMS27497T14B97PB L/C |
MS27497T14B97PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 II harsh environment thin walled, restricted length connectors, featuring front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, offer durability and reliability in demanding applications. With an operating temperature range of -65°C to 200°C, these connectors ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate up to 128 contacts for secure electrical connections. Constructed with aluminum shells and offering multiple plating options, including cadmium and nickel, these connectors are suitable for military and aerospace use. Please note that this assembly does not ship with contacts.