| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T14B97PC L/C |
| SKU: | AAOMS27497T14B97PC L/C |
MS27497T14B97PC L/C
Specifications
Detailed Description
The MS27497T14B97PC L/C connector assembly, part of the MIL-DTL-38999 Series II, is a rugged and reliable solution for demanding environments. Featuring a back panel wall mounting flange, this circular receptacle is designed for secure and efficient electrical connections. With a shell size of 14 and 12 contacts, it offers versatility in various applications. The shell is made of durable aluminum with electroless nickel and cadmium olive drab plating for enhanced protection. Meeting military specification MIL-DTL-38999 II, this connector ensures high performance even in extreme conditions, with an operating temperature range of -65°C to 175°C. Please note that this assembly does not ship with contacts.