MS27497T14F15PC

Heilind Number:AAOMS27497T14F15PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T14F15PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T14F15PC
SKU:AAOMS27497T14F15PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. With a durable aluminum shell and multiple plating options, including RoHS compliant finishes, these connectors ensure long-lasting and secure electrical transmission.Operating temperature ranges from -65 °C to 200 °C, catering to a wide range of applications. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors deliver exceptional performance and durability in demanding environments.