MS27497T14F18SA L/C

Heilind Number:AAOMS27497T14F18SA L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T14F18SA L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T14F18SA L/C
SKU:AAOMS27497T14F18SA L/C

Detailed Description

The MIL-DTL-38999 Series II connectors, featuring a back panel wall mounting receptacle with a crimp type, offer reliable electrical connectivity in harsh environments. Designed for military specifications, these connectors are constructed with aluminum shells and finished with electroless nickel coating for enhanced durability. With a bayonet coupling mechanism and 18 female socket contacts (size 20) housed in a size 14 shell, they ensure secure and conductive connections. Operating efficiently in temperatures ranging from -65°C to 200°C, these connectors are ideal for aerospace and defense applications. Please note that this assembly does not ship with contacts.